Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoBG0703-B044-000-00Copy
Newark Part No.68K1090
Product RangeBG0703 Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoBG0703-B044-000-00Copy
Newark Part No.68K1090
Product RangeBG0703 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size75.7mm
External Depth30mm
Flow Rate - Metric0.3m³/min
Air Flow - CFM10.6CFM
Flow Rate - Imperial10.6CFM
Air Flow - m3/min0.3m³/min
Noise Rating38.5dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating3.48W
Product RangeBG0703 Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Alternatives for BG0703-B044-000-00
1 Product Found
Product Overview
The BG0703-B044-000-00 is a 12VDC Blower with a ball bearing and black plastic (UL94V-0) impeller. This BG0703 series DC blower comes with a black plastic (UL94V-0) casing and power connection is via UL1007 26AWG leaded wire cable. The direction of rotation is counter clockwise direction.
- -10 to 70°C Operating temperature range
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
30mm
Air Flow - CFM
10.6CFM
Air Flow - m3/min
0.3m³/min
Bearing Type
Ball Bearing
Power Rating
3.48W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
75.7mm
Flow Rate - Metric
0.3m³/min
Flow Rate - Imperial
10.6CFM
Noise Rating
38.5dBA
Power Connection Type
2 Lead Wires
Product Range
BG0703 Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate