Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC68HC11K1CFNE4
Newark Part No.68K1075
Product RangeHC11 Family 68HC11K1 Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC11K1CFNE4
Newark Part No.68K1075
Product RangeHC11 Family 68HC11K1 Series Microcontrollers
Technical Datasheet
Base Number68HC11
Product RangeHC11 Family 68HC11K1 Series Microcontrollers
CPU Speed4MHz
Device CoreHC11
Program Memory Size-
Operating Frequency Max4MHz
No. of Pins84Pins
IC Case / PackageLCC
MCU Case StyleLCC
No. of I/O's37I/O's
Embedded Interface TypeSCI, SPI
InterfacesSCI, SPI
RAM Memory Size768Byte
ADC Channels8Channels
MCU FamilyHC11
ADC Resolution8Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Series68HC11K1
Qualification-
SVHCTo Be Advised
Technical Specifications
Base Number
68HC11
CPU Speed
4MHz
Program Memory Size
-
No. of Pins
84Pins
MCU Case Style
LCC
Embedded Interface Type
SCI, SPI
RAM Memory Size
768Byte
MCU Family
HC11
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
To Be Advised
Product Range
HC11 Family 68HC11K1 Series Microcontrollers
Device Core
HC11
Operating Frequency Max
4MHz
IC Case / Package
LCC
No. of I/O's
37I/O's
Interfaces
SCI, SPI
ADC Channels
8Channels
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
68HC11K1
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate