Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9001KS43BH2Copy |
| Newark Part No. | 16B9541 |
| Product Range | Harmony 9001K Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $284.230 |
| 5+ | $248.700 |
| 10+ | $206.060 |
| 25+ | $184.750 |
| 50+ | $170.540 |
| 100+ | $159.170 |
| 10000+ | $150.640 |
Price for:Each
Minimum: 1
Multiple: 1
$284.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9001KS43BH2Copy |
| Newark Part No. | 16B9541 |
| Product Range | Harmony 9001K Series |
| Technical Datasheet | |
| No. of Switch Positions | 3 Position |
| No. of Poles | 4 Pole |
| Angle of Throw | - |
| Contact Current AC Max | - |
| Contact Voltage AC Max | - |
| Product Range | Harmony 9001K Series |
| Illumination | Non Illuminated |
| Contact Current DC Max | - |
| Contact Voltage DC Max | - |
| SVHC | To Be Advised |
Product Overview
9001KS43BH2 is a nonilluminated push-button selector switch. It is part of the range Harmony 9001 K diameter 30mm metal push buttons, switches, pilot lights. It is certified by CSA LR 25490 class 3211 03[RETURN]CE[RETURN]UL listed file E42259 CCN NKC.
- Chromium plated metal bezel material
- Line rated current is 10A
- 3 positions operator information
- Standard knob operator profile
- NEMA 1/2/3/3R/4/6/12/13 (NEMA degree of protection)
- 18 months warranty
Technical Specifications
| No. of Switch Positions | 3 Position |
|---|---|
| Angle of Throw | - |
| Contact Voltage AC Max | - |
| Illumination | Non Illuminated |
| Contact Voltage DC Max | - |
| No. of Poles | 4 Pole |
|---|---|
| Contact Current AC Max | - |
| Product Range | Harmony 9001K Series |
| Contact Current DC Max | - |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 9001KS43BH2
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |