ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Stripping Tools
                                                                                                    5. Wire Strippers
                                                                                                    Print Page

                                                                                                    T3757ESD 2

                                                                                                    WIRE STRIPPER, PRECISION, 0.25-0.8MM

                                                                                                    CK TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CK TOOLS T3757ESD 2
                                                                                                    ManufacturerCK TOOLS
                                                                                                    Manufacturer Part NoT3757ESD 2
                                                                                                    Newark Part No.68C5286
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 20 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$84.110
                                                                                                    25+$76.730
                                                                                                    50+$69.350
                                                                                                    300+$65.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $84.11
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CK TOOLS
                                                                                                    ManufacturerCK TOOLS
                                                                                                    Manufacturer Part NoT3757ESD 2
                                                                                                    Newark Part No.68C5286
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Stripping Capacity AWG30AWG to 20AWG
                                                                                                    Stripping Capacity Metric0.25mm to 0.8mm
                                                                                                    For Use WithPVC, PTFE & Coated Wires
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    T3757ESD 2 is a strip cut adjustable ESD, wire stripper (size 2).

                                                                                                    • Adjustable - damage free wire preparation every time
                                                                                                    • Fully ESD compliant for safe use on sensitive electronic components
                                                                                                    • Blades accurately ground and fully hardened for long life
                                                                                                    • 50mm scale with 1mm graduations and length stop
                                                                                                    • Adjustable to strip 6 wire diameters
                                                                                                    • Compact design - convenient to carry
                                                                                                    • For solid and standard wire with PVC, PTFE or similar insulation
                                                                                                    • 0.25, 0.30, 0.40, 0.50, 0.60, 0.80mm icon diameter

                                                                                                    Technical Specifications

                                                                                                    Stripping Capacity AWG

                                                                                                    30AWG to 20AWG

                                                                                                    For Use With

                                                                                                    PVC, PTFE & Coated Wires

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Stripping Capacity Metric

                                                                                                    0.25mm to 0.8mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for T3757ESD 2

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65