Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoTAB 378008.68(MS TIN)Copy
Newark Part No.68C1418
Your Part Number
1,636 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.046 |
| 500+ | $0.039 |
| 2500+ | $0.032 |
| 5000+ | $0.031 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoTAB 378008.68(MS TIN)Copy
Newark Part No.68C1418
Technical Datasheet
Tab Size - Metric2.8mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia1mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for TAB 378008.68(MS TIN)
1 Product Found
Product Overview
The TAB 378008.68(MS TIN) from JST is a 2.8mm straight PCB tab terminal.
- Brass tin plated material
- 1mm hole diameter
- 2.8mm x 0.81mm size
Applications
Industrial
Technical Specifications
Tab Size - Metric
2.8mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.11" x 0.032"
Mounting Hole Dia
1mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate