ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. UPS - Uninterruptible Power Supplies
                                                                                                    Print Page

                                                                                                    OMNI700LCD

                                                                                                    Uninterruptible Power Supply (UPS), 8 Outlets, 700VA / 420W, 120 V, 115 V, 3.7 min

                                                                                                    EATON TRIPP LITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON TRIPP LITE OMNI700LCD
                                                                                                    EATON TRIPP LITE OMNI700LCD
                                                                                                    EATON TRIPP LITE OMNI700LCD
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoOMNI700LCD
                                                                                                    Newark Part No.67Y5801
                                                                                                    Product RangeOmniSmart Series
                                                                                                    Also Known AsGTIN UPC EAN: 037332182678
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    EATON TRIPP LITE
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoOMNI700LCD
                                                                                                    Newark Part No.67Y5801
                                                                                                    Product RangeOmniSmart Series
                                                                                                    Also Known AsGTIN UPC EAN: 037332182678
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    No. of Outlets8Outlets
                                                                                                    Capacity (VA / W)700VA / 420W
                                                                                                    Input Voltage AC Max120V
                                                                                                    Output Voltage115V
                                                                                                    Backup Time - Full Load3.7min
                                                                                                    Product RangeOmniSmart Series
                                                                                                    Length7.2"
                                                                                                    Width3.7"
                                                                                                    Height11.8"
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Line-interactive digital UPS system offers voltage regulation, surge suppression and long lasting battery support for personal computers, home entertainment systems and media centres. Internal UPS circuits support entry level PCs for up to 50 minutes or individual VCR/DVR components for as long as 2.5hours during power failures. Prevents data loss, viewing interruptions, lost recordings and loss of component programming.

                                                                                                    • 700VA tower 120V line interactive UPS with LCD display
                                                                                                    • Corrects brownouts as low as 89V without using battery power
                                                                                                    • LCD screen reports input voltage, battery charge and UPS status
                                                                                                    • 4 UPS battery-supported and surge-protected outlets plus 4 additional surge suppression-only outlets
                                                                                                    • 97% line-mode efficiency saves energy and reduces BTU heat output
                                                                                                    • USB port enables data-saving unattended shutdown
                                                                                                    • Supports battery replacement via built-in access panel

                                                                                                    Contents

                                                                                                    UPS system, Instruction manual.

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Capacity (VA / W)

                                                                                                    700VA / 420W

                                                                                                    Output Voltage

                                                                                                    115V

                                                                                                    Product Range

                                                                                                    OmniSmart Series

                                                                                                    Width

                                                                                                    3.7"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Outlets

                                                                                                    8Outlets

                                                                                                    Input Voltage AC Max

                                                                                                    120V

                                                                                                    Backup Time - Full Load

                                                                                                    3.7min

                                                                                                    Length

                                                                                                    7.2"

                                                                                                    Height

                                                                                                    11.8"

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised