Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Networking Products
                                                                                                    4. Ethernet Switches / Modules
                                                                                                    Print Page

                                                                                                    NSU-G24C2P08

                                                                                                    Switch, 24 Ports, Commercial, Gigabit Ethernet, Rack, RJ45 x 24, 10Mbps, 100Mbps, 1Gbps

                                                                                                    EATON TRIPP LITE
                                                                                                    EATON TRIPP LITE NSU-G24C2P08
                                                                                                    EATON TRIPP LITE NSU-G24C2P08
                                                                                                    EATON TRIPP LITE NSU-G24C2P08
                                                                                                    EATON TRIPP LITE NSU-G24C2P08
                                                                                                    EATON TRIPP LITE NSU-G24C2P08
                                                                                                    EATON TRIPP LITE NSU-G24C2P08
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoNSU-G24C2P08
                                                                                                    Newark Part No.67Y5670
                                                                                                    Also Known AsGTIN UPC EAN: 037332184412
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    EATON TRIPP LITE
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoNSU-G24C2P08
                                                                                                    Newark Part No.67Y5670
                                                                                                    Also Known AsGTIN UPC EAN: 037332184412
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Ports24Ports
                                                                                                    Ethernet Switch ApplicationCommercial
                                                                                                    Ethernet Switch TypeGigabit Ethernet
                                                                                                    Ethernet Switch MountingRack
                                                                                                    Port TypesRJ45 x 24
                                                                                                    Network Speeds10Mbps, 100Mbps, 1Gbps
                                                                                                    Input Voltage TypeVAC
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    1.44KW single-phase 120V basic power distribution unit (PDU) and an unmanaged 24-port Gigabit Ethernet switch (8 Ports POE+) with 2 Combo SFP (small form-factor pluggable) uplink ports, for an all-in-one 1U rack-mount solution.

                                                                                                    • Features 8 PoE+ ports support upto 30W per port and POE budget of 120W, using standard Cat5e cable
                                                                                                    • 1.44kW 12A 120V basic power distribution unit (PDU) with 12 NEMA 5-15R AC outlets
                                                                                                    • 24-port Gigabit Ethernet switch, auto-negotiable, plug-and-play functionality
                                                                                                    • 2 Combo SFP (Mini-GBIC) ports for uplink to other switches via optical fibre
                                                                                                    • Low power consumption with Green Ethernet Technology

                                                                                                    Contents

                                                                                                    NSU-G24C2P08, Rack-mount hardware, Owner's manual.

                                                                                                    Technical Specifications

                                                                                                    No. of Ports

                                                                                                    24Ports

                                                                                                    Ethernet Switch Type

                                                                                                    Gigabit Ethernet

                                                                                                    Port Types

                                                                                                    RJ45 x 24

                                                                                                    Input Voltage Type

                                                                                                    VAC

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Ethernet Switch Application

                                                                                                    Commercial

                                                                                                    Ethernet Switch Mounting

                                                                                                    Rack

                                                                                                    Network Speeds

                                                                                                    10Mbps, 100Mbps, 1Gbps

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)