2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Pressure Transmitters
                                                                                                  Print Page

                                                                                                  FPG1DR,1AK,2G,5B,6A

                                                                                                  Pressure Transmitter, Gauge, NPT Male, 5000 psi, 1/4", Bendix PTIH-10-6P Connector

                                                                                                  HONEYWELL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HONEYWELL FPG1DR,1AK,2G,5B,6A
                                                                                                  ManufacturerHONEYWELL
                                                                                                  Manufacturer Part NoFPG1DR,1AK,2G,5B,6A
                                                                                                  Newark Part No.67W2975
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)

                                                                                                  Product Information

                                                                                                  HONEYWELL
                                                                                                  ManufacturerHONEYWELL
                                                                                                  Manufacturer Part NoFPG1DR,1AK,2G,5B,6A
                                                                                                  Newark Part No.67W2975
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Pressure TypeGauge
                                                                                                  Pressure Port TypeNPT Male
                                                                                                  Operating Pressure Min-
                                                                                                  Operating Pressure Max5000psi
                                                                                                  Pressure Port Size1/4"
                                                                                                  Transducer Connection / TerminationBendix PTIH-10-6P Connector
                                                                                                  Supply Voltage Min15VDC
                                                                                                  Supply Voltage Max28VDC
                                                                                                  Media TypeGas, Liquid
                                                                                                  Output Interface-
                                                                                                  Sensor Output TypeAnalog
                                                                                                  Housing Material-
                                                                                                  Operating Temperature Min-29°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  FPG1DR,1AK,2G,5B,6A is a FP2000 series configurable differential pressure transducer.

                                                                                                  • 5000 psi absolute pressure gauge transducer type, 0.10% accuracy
                                                                                                  • 1/4-18 NPT male pressure port
                                                                                                  • Differential (wet/wet, wet/dry), infinite resolution
                                                                                                  • 15 to 28VDC input power (voltage) range, 0 to 10VDC output signal range
                                                                                                  • 15mA input power (current), 300Hz frequency response
                                                                                                  • 60dB power supply rejection
                                                                                                  • Reverse voltage protection
                                                                                                  • Short circuit protection (momentary)
                                                                                                  • Operating temperature range from -29°C to 85°C

                                                                                                  Technical Specifications

                                                                                                  Pressure Type

                                                                                                  Gauge

                                                                                                  Operating Pressure Min

                                                                                                  -

                                                                                                  Pressure Port Size

                                                                                                  1/4"

                                                                                                  Supply Voltage Min

                                                                                                  15VDC

                                                                                                  Media Type

                                                                                                  Gas, Liquid

                                                                                                  Sensor Output Type

                                                                                                  Analog

                                                                                                  Operating Temperature Min

                                                                                                  -29°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Pressure Port Type

                                                                                                  NPT Male

                                                                                                  Operating Pressure Max

                                                                                                  5000psi

                                                                                                  Transducer Connection / Termination

                                                                                                  Bendix PTIH-10-6P Connector

                                                                                                  Supply Voltage Max

                                                                                                  28VDC

                                                                                                  Output Interface

                                                                                                  -

                                                                                                  Housing Material

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (07-Jul-2017)