ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. DC Electronic Loads
                                                                                                    Print Page

                                                                                                    MDL4U252

                                                                                                    DC Electronic Load, MDL4U Series, 300 W, Programmable, 0 V, 80 V, 20 A

                                                                                                    B&K PRECISION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    B&K PRECISION MDL4U252
                                                                                                    B&K PRECISION MDL4U252
                                                                                                    B&K PRECISION MDL4U252
                                                                                                    B&K PRECISION MDL4U252
                                                                                                    B&K PRECISION MDL4U252
                                                                                                    B&K PRECISION MDL4U252
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part NoMDL4U252
                                                                                                    Newark Part No.38AJ2903
                                                                                                    Product RangeMDL4U Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,710.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,710.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part NoMDL4U252
                                                                                                    Newark Part No.38AJ2903
                                                                                                    Product RangeMDL4U Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMDL4U Series
                                                                                                    Power Rating300W
                                                                                                    DC Load TypeProgrammable
                                                                                                    Operating Voltage Min0V
                                                                                                    Operating Voltage Max80V
                                                                                                    Operating Current Max20A
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    MDL4U series is a modular programmable electronic load system. The high-performance electronic load modules of the MDL4U series are capable of operating in constant current, constant voltage, constant resistance, constant power and constant impedance mode, which uses DSP technology to simulate non-linear loads and realistic loading behaviour. Easily edit the load’s parameters such as voltage, current, slew rate and width via the front panel. Increase productivity by saving your test parameters into any one of the 101 memory areas for quick system recall. Additionally, the MDL4U series provides 16-bit resolution as well as numerous protection modes and a power-on system self-test to ensure the reliability of your testing.

                                                                                                    • 80V/20/300W dual-channel DC load module
                                                                                                    • Removable modules for easy system configurability
                                                                                                    • Operate identical modules in parallel mode for high current applications
                                                                                                    • Synchronous load on/off function
                                                                                                    • Standard LAN, GPIB, USB, and RS232 interfaces with USBTMC/SCPI protocol support
                                                                                                    • Analog current control and monitoring
                                                                                                    • Transient mode up to 25KHz
                                                                                                    • List mode (sequence mode) - minimum 20μs step width with 84 user programmable steps
                                                                                                    • Adjustable slew rate in CC mode
                                                                                                    • Automatic test function and remote sense

                                                                                                    Contents

                                                                                                    DC load module, Certificate of calibration.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MDL4U Series

                                                                                                    DC Load Type

                                                                                                    Programmable

                                                                                                    Operating Voltage Max

                                                                                                    80V

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Power Rating

                                                                                                    300W

                                                                                                    Operating Voltage Min

                                                                                                    0V

                                                                                                    Operating Current Max

                                                                                                    20A

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)