Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMPC564AKIT176Copy
Newark Part No.67W2519
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameQorivva
Core ArchitecturePower Architecture
Core Sub-ArchitecturePower Architecture
Silicon Core NumberMPC564xA
Kit ContentsEval Board MPC564xA, Adapter Board, CD–ROM, USBvML–PPCNEXUS Interface & USB Cable, Warranty Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MPC564AKIT176 is an evaluation kit for Qorivva MPC564xA, XPC56xxMB2 motherboard and MPC564AADPT176 mini-module. This evaluation system supporting the NXP® MPC564xA microprocessors.
- A 12VDC power supply input barrel connector
- 2 CAN channels with jumper enable
- 2 LIN channels with jumper enable
- 1 SCI channel with jumper enables
- 2 FlexRay channels with jumper enable
- 4 user push buttons with jumper enables and polarity selection
- 4 user LED's with jumper enables
- 1 potentiometer for analog voltage input
- XPC564AADPT can be used as a standalone board by providing external 5V power supply input
- XPC564AADPT176S has socket for MPC564xA in 176LQFP footprint
Contents
One xPC56XXMB mother board, One xPC564AADPT176S or xPC564AADPT208S or xPC564AADPT324S mini-module, One xPC56XX resources CD-ROM, One P&E USB-ML-PPCNEXUS hardware interface cable, One USB A-to-B Cable, Warranty card.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Qorivva
Core Sub-Architecture
Power Architecture
Kit Contents
Eval Board MPC564xA, Adapter Board, CD–ROM, USBvML–PPCNEXUS Interface & USB Cable, Warranty Card
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
MPC564xA
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate