Product Information
Product Overview
The L562 is a 2-channel Simple Logger® II Volt/Amp Data Logger with the choice of data storage modes and storage rates allows the operator to effortlessly configure the logger to optimize memory usage to the application at hand. Extended Recording Mode (XRM™) and delayed start time are just two of the many application friendly features. The Simple Logger® II records TRMS at a rate of up to eight times per second. The measurement process is performed no more than eight times per second. TRMS calculations are performed on a single line cycle. This means that the input(s) are ignored between measurement intervals. The main advantage of the logger is its ability to perform a variety of recording tasks with easy and intuitive setup from a computer using DataView® software. Analogue information on the input is sampled and converted to a digital signal. This digital signal is processed and stored along with scale and time information.
- Optically isolated USB port provides for the transfer of data
- Current compatible with AC current probes with voltage outputs
- Records Arms, Vrms and VA
- Programmable storage rates from 8 every second to 1 every day
- Stores up to 240000 measurements in non-volatile memory
- Powered by two standard AA alkaline batteries
- Lightweight, compact, fits anywhere
- DataView® software FREE for data storage, real-time waveform display, analysis and report generation
- 300V Cat IV and 600V Cat III with a safety rated current probe attached
- 64 Samples per cycle
- 5 LED indicators quickly and clearly display Logger status
- Three user selectable storage modes - Stop when full, FIFO, XRM®
Applications
Test & Measurement, Industrial, Computers & Computer Peripherals
Technical Specifications
AC Voltage & Current
To Be Advised
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate