Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBG095-04-A-N-DCopy
Newark Part No.67R8587
Product RangeBG095 Series
Your Part Number
1,631 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.539 |
| 10+ | $0.478 |
| 100+ | $0.422 |
| 500+ | $0.379 |
| 1000+ | $0.345 |
| 2500+ | $0.338 |
| 5000+ | $0.327 |
| 10000+ | $0.307 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBG095-04-A-N-DCopy
Newark Part No.67R8587
Product RangeBG095 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
Product RangeBG095 Series
No. of Contacts4Contacts
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (27-Jun-2024)
Alternatives for BG095-04-A-N-D
7 Products Found
Product Overview
The BG095-04-A-N-D is a 4-way 1-row Board-to-board Receptacle with gold-plated copper alloy contacts. The BG095 series receptacle comes with a black polyamide nylon 6T insulator.
- UL94V-0 Flammability rating
- Top entry
- 3A Current rating
- 20mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
BG095 Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2.54mm
No. of Rows
1Rows
No. of Contacts
4Contacts
Contact Material
Copper Alloy
Contact Termination Type
Through Hole Straight
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability