Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoBG050-10A-0-0450-0737-0350-L-D
Newark Part No.67R8435
Product RangeBG050 Series
Your Part Number
Technical Datasheet
2,994 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.732 |
| 10+ | $0.651 |
| 100+ | $0.576 |
| 500+ | $0.518 |
| 1000+ | $0.473 |
| 2500+ | $0.436 |
| 5000+ | $0.405 |
| 10000+ | $0.379 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBG050-10A-0-0450-0737-0350-L-D
Newark Part No.67R8435
Product RangeBG050 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Straight
Product RangeBG050 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BG050-10A-0-0450-0737-0350-L-D is a vertical 10-position 2-row surface-mount Male Header with gold-plated copper alloy contacts and a LCP insulator.
- 3A Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulating resistance
- 600VAC Dielectric withstand voltage
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
BG050 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (3)
Alternatives for BG050-10A-0-0450-0737-0350-L-D
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability