Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART1500XL
Newark Part No.53H8289
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332100689
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART1500XL
Newark Part No.53H8289
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332100689
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)1.5kVA / 980W
Input Voltage AC Max147V
Output Voltage120VAC
Backup Time - Full Load7min
Product RangeSmartPro Series
Length9.5"
Width7.5"
Height12.8"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1.5kVA / 980W
Output Voltage
120VAC
Product Range
SmartPro Series
Width
7.5"
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
6Outlets
Input Voltage AC Max
147V
Backup Time - Full Load
7min
Length
9.5"
Height
12.8"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate