1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Mounting Brackets
                                                                                                    Print Page

                                                                                                    MF40SI2

                                                                                                    Mounting Bracket, Dovetail Mounting Flange, 1.32 mm, 40 mm

                                                                                                    BOX ENCLOSURES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOX ENCLOSURES MF40SI2
                                                                                                    ManufacturerBOX ENCLOSURES
                                                                                                    Manufacturer Part NoMF40SI2
                                                                                                    Newark Part No.67R4401
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.010
                                                                                                    10+$4.760
                                                                                                    25+$4.490
                                                                                                    50+$4.210
                                                                                                    100+$4.040
                                                                                                    250+$3.670
                                                                                                    Price for:Pack of 2
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.01
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOX ENCLOSURES
                                                                                                    ManufacturerBOX ENCLOSURES
                                                                                                    Manufacturer Part NoMF40SI2
                                                                                                    Newark Part No.67R4401
                                                                                                    Enclosure Material-
                                                                                                    External Height - Metric1.32mm
                                                                                                    External Width - Metric40mm
                                                                                                    For Use WithExtruded Aluminum Enclosures - BEX Series
                                                                                                    External Height - Imperial0.052"
                                                                                                    External Width - Imperial1.57"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The MF40SI2 is a silver Dovetail Mounting Flange made of aluminium. It is suitable for use in BEX series extruded aluminium enclosures.

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Enclosure Material

                                                                                                    -

                                                                                                    External Width - Metric

                                                                                                    40mm

                                                                                                    External Height - Imperial

                                                                                                    0.052"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height - Metric

                                                                                                    1.32mm

                                                                                                    For Use With

                                                                                                    Extruded Aluminum Enclosures - BEX Series

                                                                                                    External Width - Imperial

                                                                                                    1.57"

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (2)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)