2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. JFETs
                                                                                                    Print Page

                                                                                                    MMBFJ113

                                                                                                    JFET Transistor, -35 V, -3 V, SOT-23, 3 Pin, 150 °C

                                                                                                    ONSEMI
                                                                                                    ONSEMI MMBFJ113
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMMBFJ113
                                                                                                    Newark Part No.
                                                                                                    Full Reel86AK5568
                                                                                                    Re-Reel31Y2733
                                                                                                    Cut Tape31Y2733
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    8,000 In Stock

                                                                                                    Need more?

                                                                                                    5000 Delivery in 1-3 Business Days(US stock)
                                                                                                    0 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.352
                                                                                                    10+$0.206
                                                                                                    25+$0.174
                                                                                                    50+$0.143
                                                                                                    100+$0.112
                                                                                                    250+$0.106
                                                                                                    500+$0.100
                                                                                                    1000+$0.094
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    3000+$0.113
                                                                                                    6000+$0.099
                                                                                                    12000+$0.089
                                                                                                    18000+$0.081
                                                                                                    30000+$0.074
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMMBFJ113
                                                                                                    Newark Part No.
                                                                                                    Full Reel86AK5568
                                                                                                    Re-Reel31Y2733
                                                                                                    Cut Tape31Y2733
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Breakdown Voltage Vbr-35V
                                                                                                    Gate Source Breakdown Voltage Max-35V
                                                                                                    Zero Gate Voltage Drain Current Max-
                                                                                                    Zero Gate Voltage Drain Current Idss Min2mA
                                                                                                    Gate Source Cutoff Voltage Max-3V
                                                                                                    Transistor Case StyleSOT-23
                                                                                                    No. of Pins3 Pin
                                                                                                    Transistor TypeJFET
                                                                                                    Operating Temperature Max150°C
                                                                                                    Channel TypeN Channel
                                                                                                    Transistor MountingSurface Mount
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Breakdown Voltage Vbr

                                                                                                    -35V

                                                                                                    Zero Gate Voltage Drain Current Max

                                                                                                    -

                                                                                                    Gate Source Cutoff Voltage Max

                                                                                                    -3V

                                                                                                    No. of Pins

                                                                                                    3 Pin

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Transistor Mounting

                                                                                                    Surface Mount

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Gate Source Breakdown Voltage Max

                                                                                                    -35V

                                                                                                    Zero Gate Voltage Drain Current Idss Min

                                                                                                    2mA

                                                                                                    Transistor Case Style

                                                                                                    SOT-23

                                                                                                    Transistor Type

                                                                                                    JFET

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for MMBFJ113

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)