Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.725 |
| 10+ | $0.650 |
| 25+ | $0.592 |
| 50+ | $0.524 |
| 100+ | $0.466 |
| 250+ | $0.400 |
| 500+ | $0.351 |
| 1000+ | $0.279 |
Product Information
Alternatives for 1.5KE39ARL4G
4 Products Found
Product Overview
The Mosorb 1.5KE series Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage, high-energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time. It is highly reliable Surmetic™ axial leaded and is ideally-suited for use in numerical controls medical equipment, business machines and many other applications, to protect CMOS, MOS and bipolar integrated circuits.
- 5.8 to 214V Working peak reverse voltage range
- 1500W @ 1ms Peak power
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Maximum clamp voltage @ peak pulse current
- <lt/>5μA above 10V Low leakage current
- <lt/>1ns Response time
- -65 to 175°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Medical, Power Management, Consumer Electronics, Computers & Computer Peripherals, Industrial
Technical Specifications
1.5KE Series
33.3V
Axial Leaded
37.1V
1.5kW
Through Hole
To Be Advised
Unidirectional
53.9V
2Pins
41V
175°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate