Print Page
6,179 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.484 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.484 |
| 25+ | $0.214 |
| 50+ | $0.200 |
| 100+ | $0.184 |
| 250+ | $0.164 |
| 500+ | $0.143 |
| 1000+ | $0.136 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.112 |
| 6000+ | $0.091 |
| 12000+ | $0.079 |
| 18000+ | $0.074 |
| 30000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC1G14DTT1GCopy
Newark Part No.
Full Reel29X6063
Cut Tape71J5593
Product Range74HC1G14
Technical Datasheet
Logic FunctionInverter
Logic Family / Base Number74HC1G14
No. of ElementsSingle
Logic TypeInverter Schmitt Trigger
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Product Range74HC1G14
Logic Case StyleSOT-23
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number741G14
Output Current2.6mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MC74HC1G14DTT1G
3 Products Found
Product Overview
The MC74HC1G14DTT1G is a high speed CMOS single Inverter with Schmitt-trigger input fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74HC1G14 output drive current is 1/2 compared to MC74HC series.
- 7ns Propagation delay (tPD)
- 1µA Low power dissipation (ICC)
- High noise immunity
- Balanced propagation delays
- Symmetrical output impedance
- Chip complexity - 101 FETs
Applications
Industrial
Technical Specifications
Logic Function
Inverter
No. of Elements
Single
No. of Inputs
1Inputs
IC Case / Package
SOT-23
Logic Case Style
SOT-23
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
2.6mA
Operating Temperature Max
125°C
MSL
-
Logic Family / Base Number
74HC1G14
Logic Type
Inverter Schmitt Trigger
No. of Pins
5Pins
Product Range
74HC1G14
Logic IC Family
74HC
Supply Voltage Max
6V
Logic IC Base Number
741G14
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability