ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Optical Sensors
                                                                                                    5. Photo Light Dependent Resistors - LDR
                                                                                                    Print Page

                                                                                                    NSL 4960.

                                                                                                    LDR, 1MOHM, 500MW, NSL SERIES

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADVANCED PHOTONIX NSL 4960.
                                                                                                    ManufacturerADVANCED PHOTONIX
                                                                                                    Manufacturer Part NoNSL 4960.
                                                                                                    Newark Part No.67C8928
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.270
                                                                                                    10+$4.710
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.27
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerADVANCED PHOTONIX
                                                                                                    Manufacturer Part NoNSL 4960.
                                                                                                    Newark Part No.67C8928
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Dark Resistance Min1Mohm
                                                                                                    Voltage Rating320V
                                                                                                    Light Resistance Range17kohm
                                                                                                    Sensor Case / PackageTO-8
                                                                                                    Resistor Case / PackageTO-8
                                                                                                    No. of Pins2Pins
                                                                                                    Power Rating500mW
                                                                                                    Operating Temperature Min-60°C
                                                                                                    Operating Temperature Max75°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The NSL 4960 is a Photoconductive Photocell, light dependent resistor with sensitivity from visible light region, provides standard resistance. Type-4 CdS sensitive material.

                                                                                                    • Illuminated resistance

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Dark Resistance Min

                                                                                                    1Mohm

                                                                                                    Light Resistance Range

                                                                                                    17kohm

                                                                                                    Resistor Case / Package

                                                                                                    TO-8

                                                                                                    Power Rating

                                                                                                    500mW

                                                                                                    Operating Temperature Max

                                                                                                    75°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Voltage Rating

                                                                                                    320V

                                                                                                    Sensor Case / Package

                                                                                                    TO-8

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Operating Temperature Min

                                                                                                    -60°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised