1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Hall Effect Rotary Sensors
                                                                                                    Print Page

                                                                                                    PSC360G2-F2OO-C0002-ERA360-RE

                                                                                                    Rotary Hall Effect Sensor, CANopen, 360°, 7 to 15 VDC, C0002 Output Function, PSC360G2 Series

                                                                                                    AMPHENOL PIHER SENSORS AND CONTROLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPHENOL PIHER SENSORS AND CONTROLS PSC360G2-F2OO-C0002-ERA360-RE
                                                                                                    ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                                                                                                    Manufacturer Part NoPSC360G2-F2OO-C0002-ERA360-RE
                                                                                                    Newark Part No.67AK2731
                                                                                                    Product RangePSC-360 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$159.070
                                                                                                    5+$144.520
                                                                                                    10+$137.730
                                                                                                    25+$133.850
                                                                                                    50+$128.030
                                                                                                    100+$124.150
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $159.07
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPHENOL PIHER SENSORS AND CONTROLS
                                                                                                    ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                                                                                                    Manufacturer Part NoPSC360G2-F2OO-C0002-ERA360-RE
                                                                                                    Newark Part No.67AK2731
                                                                                                    Product RangePSC-360 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage DC Min7V
                                                                                                    Sensor TypeHall-Effect Rotary Position Sensor
                                                                                                    Supply Voltage DC Max15V
                                                                                                    Sensor TerminalsWire Leads
                                                                                                    Shaft TypeD Type Flatted End
                                                                                                    Contact TypeNon-Contact
                                                                                                    Sensor HousingFlange Mount
                                                                                                    Output ConfigurationCANopen
                                                                                                    Electrical Angle360°
                                                                                                    Linearity-
                                                                                                    Output Voltage Min-
                                                                                                    Supply Voltage15V
                                                                                                    Switching Speed-
                                                                                                    Supply Current47mA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangePSC-360 Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    PSC360G2-F2OO-C0002-ERA360-05K is a PSC-360 series, hall-effect end-of-shaft rotary position sensor. It is a cost-effective noncontacting rotary position sensor that provides high performance in harsh environments such as transportation, industrial and medical applications. This compact sensor of Piher Sensing Systems is truly non-contacting with a permanent magnet that is securely fastened to the shaft and acts as the only moving component in the sensor. Sealed, flange mounted for easy positioning and with fly leads, it can be customized to fit any desired connector configuration. It is used in applications such as industrial, transportation, marine, home and building automation. Without any gears or mechanical interfaces, the sensor is easily assembled and calibrated and subject to limited wear and tear over lifetime. The rugged package protects the sensor from dust, moisture, vibration and extreme temperatures for usage in the most demanding environments.

                                                                                                    • True, contactless operation, made for harsh environments
                                                                                                    • Durable and robust design, integrated shaft, adaptable to user's requirements
                                                                                                    • Upto 50.000.000 cycles rotational life, 6mm shaft diameter
                                                                                                    • ±1% absolute linearity
                                                                                                    • ±10V voltage protection, 5V ±10% voltage supply
                                                                                                    • Redundant output function, 360° electric rotational angle
                                                                                                    • Redundant output, supply current is 17mA typical
                                                                                                    • Operating temperature range from -40°C to +125°C
                                                                                                    • Self-diagnostic feature
                                                                                                    • Flat shaft, CAN OPEN output

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage DC Min

                                                                                                    7V

                                                                                                    Supply Voltage DC Max

                                                                                                    15V

                                                                                                    Shaft Type

                                                                                                    D Type Flatted End

                                                                                                    Sensor Housing

                                                                                                    Flange Mount

                                                                                                    Electrical Angle

                                                                                                    360°

                                                                                                    Output Voltage Min

                                                                                                    -

                                                                                                    Switching Speed

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    PSC-360 Series

                                                                                                    Sensor Type

                                                                                                    Hall-Effect Rotary Position Sensor

                                                                                                    Sensor Terminals

                                                                                                    Wire Leads

                                                                                                    Contact Type

                                                                                                    Non-Contact

                                                                                                    Output Configuration

                                                                                                    CANopen

                                                                                                    Linearity

                                                                                                    -

                                                                                                    Supply Voltage

                                                                                                    15V

                                                                                                    Supply Current

                                                                                                    47mA

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)