Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010951Copy
Newark Part No.67AK1188
Product RangeMulticomp Pro Tool Set
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.550 |
| 5+ | $13.180 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$14.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010951Copy
Newark Part No.67AK1188
Product RangeMulticomp Pro Tool Set
Technical Datasheet
Kit Contents15 PCs of Each 7" Combination Pliers, 8oz Claw Hammer, Bit Holder, 6" Adjustable Wrench & 11Pcs Bits
Product RangeMulticomp Pro Tool Set
SVHCNo SVHC (21-Jan-2025)
Product Overview
The toolset is equipped with a variety of commonly used tools that can be utilized in various scenes. The tools are conveniently organized in a blow mold case, making storage and transportation hassle-free.
- 15 piece household tool set
- Tool set with common tools
- Can be used in different scene, blow mould case is easy to storage and carry
- Application includes household repair, workshop, maintenance, DIY use
- Product weight is 2000g, product size is 310mm × 180mm × 50mm
- Carbon steel material
- Blow mould case with shrinking single packing
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
15 PCs of Each 7" Combination Pliers, 8oz Claw Hammer, Bit Holder, 6" Adjustable Wrench & 11Pcs Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Tool Set
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate