2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. ESD Protection Products
                                                                                                  4. ESD Toe / Heel Grounders
                                                                                                  Print Page

                                                                                                  HGC1M

                                                                                                  ESD Grounder, Heel, Blue, 1 Mohm, Elastic, Hook and Loop

                                                                                                  SCS
                                                                                                  SCS HGC1M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part NoHGC1M
                                                                                                  Newark Part No.08N5661
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$11.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SCS
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part NoHGC1M
                                                                                                  Newark Part No.08N5661
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Grounder TypeHeel
                                                                                                  Grounder ColourBlue
                                                                                                  Resistance1Mohm
                                                                                                  Lead Length24"
                                                                                                  Strap MaterialElastic
                                                                                                  Fastening TypeHook and Loop
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The HGC1M is a blue re-positionable configuration cup-style Heel Grounder extends the life of the product and the elastic loop provides a secure and comfortable fit. It features a durable three-layer sole and a 24-inch conductive ribbon.

                                                                                                  • Non-marking sole interior
                                                                                                  • 3/4" Elastic hook and loop
                                                                                                  • <lt/>1 x 10⁶Ω Sole exterior
                                                                                                  • <lt/>1.2 x 10⁶Ω Total grounder

                                                                                                  Applications

                                                                                                  Safety

                                                                                                  Technical Specifications

                                                                                                  Grounder Type

                                                                                                  Heel

                                                                                                  Resistance

                                                                                                  1Mohm

                                                                                                  Strap Material

                                                                                                  Elastic

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Grounder Colour

                                                                                                  Blue

                                                                                                  Lead Length

                                                                                                  24"

                                                                                                  Fastening Type

                                                                                                  Hook and Loop

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)