Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD7E-1Copy
Newark Part No.89C4926
Product RangeD7E Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $10.670 |
Price for:Each
Minimum: 100
Multiple: 100
$1,067.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD7E-1Copy
Newark Part No.89C4926
Product RangeD7E Series
Sensor TypeVibration Detector
Supply Voltage30V
Impedance-
Sensor MountingPanel Mount
Sensitivity-
External Diameter22mm
Internal Diameter-
Input Current-
Product RangeD7E Series
SVHCTo Be Advised
Product Overview
The GT5Y series single function on-delay Miniature Electronic Timers with 5A DPDT or 3A 4PDT contacts. Blade plug in type with time ranges up to 60 minutes. It uses the same sockets and hold-down clips as IDEC’s RY4S and RU series relays. It features repeat error ±0.2% maximum, control settings by hand or screwdriver and power ON and timing out LED indicators.
- 100ms maximum Reset time
- 100MΩ minimum at 500V DC Megger Insulation resistance
- IP40 Timer protection rating
- IP20 Socket protection rating
Applications
Industrial, Automation & Process Control, Clock & Timing
Technical Specifications
Sensor Type
Vibration Detector
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
D7E Series
Supply Voltage
30V
Sensor Mounting
Panel Mount
External Diameter
22mm
Input Current
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate