Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoMTW60-51212-V
Newark Part No.66W2452
Product RangeMTW Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoMTW60-51212-V
Newark Part No.66W2452
Product RangeMTW Series
Power Supply ApplicationsITE
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)60W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 15A
Output Voltage - Output 212V
Output Current - Output 22.5A
Output Voltage - Output 3-12V
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeMTW Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
MTW60-51212-V is a MTW series low profile triple output power supply. It includes overcurrent and overvoltage protection. Application includes factory automation, test and measurement, automated service, portable equipment. Certified by IEC/UL/CSA/EN62368-1, 60950-1.
- Input voltage range from 85 to 265VAC (47 to 440Hz), output voltage is 5V (V1), 12V (V2), -12V (V3)
- Maximum current is 5A (A1), 2.5A (A2), 0.5 (A3), typical efficiency is 76%
- Maximum output power is 60W, 62.5W
- Peak load capable, light weight
- Output 1 isolated from outputs 2 and 3, outputs V2 & V3 can be connected in series
- Low profile, assists system integration
- Outputs V2 and V3 can be connected in series
- Operating temperature range from -10 to +60°C, derating linearly to 70% load above 50°C
- 3 years warranty, low cost of ownership
- Size (W x H x L) is 3.26 x 1.02 x 7.28inch
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-12V
Output Voltage - Output 4
-
Product Range
MTW Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
60W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
5A
Output Current - Output 2
2.5A
Output Current - Output 3
500mA
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate