ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Memory & SIM Card Connectors
                                                                                                    Print Page

                                                                                                    5040771891

                                                                                                    Memory Card Connector, MicroSD, Push-Pull, 8 Contacts, Phosphor Bronze, Gold Plated Contacts

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 5040771891
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No5040771891
                                                                                                    Newark Part No.
                                                                                                    Full Reel29X4228
                                                                                                    Cut Tape43W8182
                                                                                                    Product Range504077 Series
                                                                                                    Also Known As504077-1891, GTIN UPC EAN: 884982892651
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape14400$1.180$16,992.00
                                                                                                    Total Price $16,992.00
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    1000+$1.180
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No5040771891
                                                                                                    Newark Part No.
                                                                                                    Full Reel29X4228
                                                                                                    Cut Tape43W8182
                                                                                                    Product Range504077 Series
                                                                                                    Also Known As504077-1891, GTIN UPC EAN: 884982892651
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range504077 Series
                                                                                                    Connector TypeMicro SD
                                                                                                    Memory / Card TypeMicroSD
                                                                                                    Insert & Eject MechanismPush-Pull
                                                                                                    No. of Contacts8Contacts
                                                                                                    Contact MaterialPhosphor Bronze
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 504077-1891 is an 8-circuit 1.28mm Push-Pull microSD card socket, 504077 series, with detection switch and surface mount termination. Metal shielding with shell tabs, ESD protection and grounding support. Ultra-small size, space savings for mobile applications. Gold-plated bevelled contacts, secures electrical contact.

                                                                                                    • Wide open area on shells
                                                                                                    • Voltage rating is 15V
                                                                                                    • Operating temperature range from -40 to 85°C
                                                                                                    • Current rating per contact is 0.5A

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    504077 Series

                                                                                                    Memory / Card Type

                                                                                                    MicroSD

                                                                                                    No. of Contacts

                                                                                                    8Contacts

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    Connector Type

                                                                                                    Micro SD

                                                                                                    Insert & Eject Mechanism

                                                                                                    Push-Pull

                                                                                                    Contact Material

                                                                                                    Phosphor Bronze

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (6)

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Product Change Notice EN

                                                                                                    3D Product Image EN

                                                                                                    Drawing EN

                                                                                                    Alternatives for 5040771891

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)