Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No712259Copy
Newark Part No.66W2149
Product RangeCLIPLINE
Also Known AsTCP 4A
Your Part Number
46 In Stock
Need more?
14 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
32 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.320 |
| 10+ | $27.870 |
| 25+ | $27.230 |
| 50+ | $26.480 |
| 100+ | $26.050 |
| 250+ | $24.660 |
| 500+ | $23.490 |
Price for:Each
Minimum: 1
Multiple: 1
$30.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No712259Copy
Newark Part No.66W2149
Product RangeCLIPLINE
Also Known AsTCP 4A
Technical Datasheet
Product RangeCLIPLINE
Current Rating4A
No. of Poles1 Pole
Voltage Rating VDC65V
Voltage Rating VAC250V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0712259 is a 1-pole 4A black DIN Rail Thermal Miniature Circuit Breaker with PPS insulation. The TCP series circuit breaker block consists of one fuse terminal block and 4 feed-through terminal blocks. The integrated switching function enables immediate reclosure and therefore ensures the availability of the system. It has short circuit switching capacity of 24A at 250VAC voltage.
- Compact design
- -20 to +60°C Ambient temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
CLIPLINE
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (04-Feb-2026)
Current Rating
4A
Voltage Rating VDC
65V
Circuit Breaker Mounting
DIN Rail
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate