Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerWELLER
Manufacturer Part NoBP10
Newark Part No.66M8432
Technical Datasheet
Tip / Nozzle Width0.794mm
Tip / Nozzle StyleConical
For Use WithWeller BP860MP Battery Soldering Iron
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The BP10 is a conical soldering Replacement Tip for use with the BP860MP battery soldering iron. The heater is contained in the tip for super-fast heat up. The soldering iron tip features copper tip with long-life iron plating and nickel-chrome plating over the copper to prevent oxidation.
- Iron plated working end is factory pre-tinned with lead free solder
- Tip cannot be filed as this will damage the tip structure
- Phone jack plugs into the body of the soldering tool quickly and easily
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.794mm
For Use With
Weller BP860MP Battery Soldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Conical
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate