| Quantity | Price |
|---|---|
| 1+ | $421.990 |
Product Information
Product Overview
The AMP-330 is a 1000A AC/DC TRMS Motor Maintenance Clamp Meter features true-RMS sensing, low pass filters and fast response processors for quick and error-free measurements. The AMP-300-series true-RMS clamp meter offers a complete range of measuring functions for modern industrial environments, motor testing and HVAC applications. The Amp-Tip function allows for precise measurement of current down to the tenth of an Amp and a third input jack enables motor rotation and 3-phase sequence testing. It provides resistance and continuity measurement capabilities to verify the quality of electrical connections and the proper operation of motor and transformer coils.
- Measures AC/DC current to 1000A and AC/DC voltage to 1000V
- Measures temperature from -40 to 752°F (-40 to 400°C)
- Measures DC Microamps output to test proper operation of the flame sensor on gas appliances
- Measures capacitance, test diodes and features a continuity beeper
- Tests 3-phase sequence & motor rotation to ensure proper connection of a motor to a 3-phase system
- Monitors inrush current during motor start-up
- Features True-RMS sensing for accurate voltage measurements in noisy electrical environments
- Amp-Tip function delivers precise low AC current measurements - 0 to 60A
- Includes a low pass filter to accurately measure voltage and current on variable frequency drives
- Provides data hold, relative zero and MAX/MIN/AVG mode for quick analysis
- Maximizes battery life with auto power off and low battery indicator
- Backlit display for easy measurement viewing in bright and dim environments
- CAT IV 600V, CAT III 1000V Safety rated
- Boasts peak hold and work light
- Accommodates conductors up to 2" (51mm)
Applications
Test & Measurement, HVAC, Industrial, Motor Drive & Control, Maintenance & Repair
Contents
Motor maintenance TRMS clamp multimeter, Test leads, 2 x AA Batteries (installed), Alligator clip set, Banana plug K-type thermocouple, Carrying case, User manual.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
1kV
60kohm
Auto
51mm
To Be Advised
1kA
1kV
True RMS
3.8
AMP-300 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate