Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-M12KS04-M1-B2Copy
Newark Part No.66J5985
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-M12KS04-M1-B2Copy
Newark Part No.66J5985
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The E2AM12KS04M1B2 is a Cylindrical Proximity Sensor with PNP open collector output and normally closed operation. It ensures a sensing distance approximately 1.5 to 2 times larger than that of any conventional OMRON sensor. Problems such as the collision of work pieces are eliminated.
- Shielded
- 34mm Thread length
- Brass body
- M12 connector
- DC power source
- 2m 3-wire PVC cable
- Safe mounting with greater sensing distance
- Modular construction simplifies customization
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate