1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Electric Motors
                                                                                                    6. DC Motors
                                                                                                    Print Page

                                                                                                    80140059

                                                                                                    DC Motor, Brushless, 32 V, 4000 rpm, 178 mN-m, 75 W, 57.2 mm

                                                                                                    CROUZET MOTORS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CROUZET MOTORS 80140059
                                                                                                    ManufacturerCROUZET MOTORS
                                                                                                    Manufacturer Part No80140059
                                                                                                    Newark Part No.96Y8903
                                                                                                    Product Range80 140 TNI21 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$662.250
                                                                                                    Price for:Each
                                                                                                    Minimum: 6
                                                                                                    Multiple: 6
                                                                                                    $3,973.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CROUZET MOTORS
                                                                                                    ManufacturerCROUZET MOTORS
                                                                                                    Manufacturer Part No80140059
                                                                                                    Newark Part No.96Y8903
                                                                                                    Product Range80 140 TNI21 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DC Motor TypeBrushless
                                                                                                    Supply Voltage VDC32V
                                                                                                    Rotational Speed Max4000rpm
                                                                                                    Torque Max178mN-m
                                                                                                    Power Rating75W
                                                                                                    Motor Size57.2mm
                                                                                                    External Length92mm
                                                                                                    Product Range80 140 TNI21 Series
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    DC Motor Type

                                                                                                    Brushless

                                                                                                    Rotational Speed Max

                                                                                                    4000rpm

                                                                                                    Power Rating

                                                                                                    75W

                                                                                                    External Length

                                                                                                    92mm

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Supply Voltage VDC

                                                                                                    32V

                                                                                                    Torque Max

                                                                                                    178mN-m

                                                                                                    Motor Size

                                                                                                    57.2mm

                                                                                                    Product Range

                                                                                                    80 140 TNI21 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead