1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Interface Bridges
                                                                                                    Print Page

                                                                                                    FT232HQ-REEL

                                                                                                    Interface Bridges, USB to UART, FIFO, 2.97 V, 3.63 V, QFN, 48 Pins, -40 °C

                                                                                                    Date/Lot Code

                                                                                                    FTDI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FTDI FT232HQ-REEL
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT232HQ-REEL
                                                                                                    Newark Part No.65W8039
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 9/30/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.360
                                                                                                    10+$5.140
                                                                                                    25+$4.900
                                                                                                    50+$4.670
                                                                                                    100+$4.550
                                                                                                    250+$4.360
                                                                                                    500+$4.270
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.36
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT232HQ-REEL
                                                                                                    Newark Part No.65W8039
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bridge TypeUSB to UART, FIFO
                                                                                                    Supply Voltage Min2.97V
                                                                                                    Supply Voltage Max3.63V
                                                                                                    Interface Case StyleQFN
                                                                                                    IC Case / PackageQFN
                                                                                                    No. of Pins48Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    FT232HQ-REEL is a high-speed single-channel USB UART/FIFO IC. This fast single-channel bridge chip features either a flexible serial interface or parallel FIFO interface, with data transfer speeds up to 40Mbytes/s. Using a serial EEPROM interface, this device can be configured for a wide variety of asynchronous and synchronous serial standards, such as JTAG, SPI, I²C and UART as well as synchronous and asynchronous parallel FIFO interfaces. Applications include single chip USB to UART (RS232, RS422 or RS485), USB to FIFO, USB to FT1248, USB to JTAG, USB to SPI, USB to I²C, USB to bit-bang, USB to fast serial optic interface, USB to CPU target interface (as memory), USB instrumentation, USB industrial control, USB EPOS control, USB MP3 player interface, USB FLASH card reader/writers, set-top box PC – USB interface, USB digital camera interface, USB bar code readers.

                                                                                                    • Single channel USB to serial / parallel ports with a variety of configurations
                                                                                                    • Entire USB protocol handled on the chip. No USB specific firmware programming required
                                                                                                    • USB 2.0 Hi-speed (480Mbits/second) and full speed (12Mbits/second) compatible
                                                                                                    • UART transfer data rate up to 12Mbaud, (RS232 data rate limited by external level shifter)
                                                                                                    • SB to asynchronous 245 FIFO mode for transfer data rate up to 8Mbyte/Sec
                                                                                                    • USB to synchronous 245 parallel FIFO mode for transfers up to 40Mbytes/Sec
                                                                                                    • CPU-style FIFO interface mode simplifies CPU interface design, fast serial interface option
                                                                                                    • Adjustable receive buffer timeout, option for transmit and receive LED drive signals
                                                                                                    • Highly integrated design includes 5V to 3.3/+1.8V LDO regulator for VCORE, integrated POR function
                                                                                                    • Industrial operating temperature range from -40°C to 85°C, 48-pin QFN package

                                                                                                    Technical Specifications

                                                                                                    Bridge Type

                                                                                                    USB to UART, FIFO

                                                                                                    Supply Voltage Max

                                                                                                    3.63V

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    2.97V

                                                                                                    Interface Case Style

                                                                                                    QFN

                                                                                                    No. of Pins

                                                                                                    48Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code