Print Page
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDURACELL
Manufacturer Part NoDL2032B1PK
Newark Part No.65W8014
Product RangeDL Series
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity230mAh
External Height3.2mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeCoin Cell
Weight3.14g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery Compliance-
Product RangeDL Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Product Overview
The DL2032BPK is a CR2032 3V/230mAh Non-rechargeable Battery, lithium manganese dioxide technology with pressure contact terminal, Duracell special application batteries offer reliable, long-lasting, triple corrosion protection and high purity lithium.
- Guaranteed for 10 years in storage
Applications
Security, Clock & Timing, Medical, Test & Measurement
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
230mAh
Battery Terminals
Pressure Contact
External Width
-
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Battery Size Code
2032
External Diameter
20mm
External Height
3.2mm
Pack Quantity
1
External Depth
-
Weight
3.14g
Battery NEDA Code
5004LC
Product Range
DL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability