Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Chemicals & Adhesives
                                                                                                    3. Sealants
                                                                                                    Print Page

                                                                                                    734 CLEAR 310ML

                                                                                                    Sealant, Silicone, General Industrial Bonding, Sealing, Tube, Transparent, 310ml

                                                                                                    DOW
                                                                                                    DOW 734 CLEAR 310ML
                                                                                                    DOW 734 CLEAR 310ML
                                                                                                    DOW 734 CLEAR 310ML
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDOW
                                                                                                    Manufacturer Part No734 CLEAR 310ML
                                                                                                    Newark Part No.65W5703
                                                                                                    Product Range734
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    402 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$28.410
                                                                                                    25+$27.060
                                                                                                    50+$25.720
                                                                                                    100+$24.990
                                                                                                    250+$24.270
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $28.41
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DOW
                                                                                                    ManufacturerDOW
                                                                                                    Manufacturer Part No734 CLEAR 310ML
                                                                                                    Newark Part No.65W5703
                                                                                                    Product Range734
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sealant TypeSilicone
                                                                                                    Sealant ApplicationsGeneral Industrial Bonding, Sealing
                                                                                                    Dispensing MethodCartridge
                                                                                                    Sealant ColorTransparent
                                                                                                    Volume310ml
                                                                                                    Weight-
                                                                                                    Product Range734
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    734 CLEAR 310ML is a 734 flowable silicone adhesive sealant elastomer for general sealing and bonding applications. 734 is a flowable liquid that is easy to use and cures on exposure to moisture in the air. Used for general industrial sealing and bonding applications requiring a flowable product. Particularly suitable for sealing assemblies with fine joints as well as cable entries and connectors, to ensure that they remain water tight. Ideally suited for making field repairs on existing equipment where a part of an existing silicone encapsulant has been removed.

                                                                                                    • Supplied as 310ml in cartridge and clear to translucent color
                                                                                                    • Acetoxy cure system and cures at room temperature when exposed to moisture in the air
                                                                                                    • Flowable and self-leveling
                                                                                                    • Easy to apply
                                                                                                    • Cures to a tough, flexible rubber
                                                                                                    • Fast tack-free time
                                                                                                    • Good adhesion to many substrates
                                                                                                    • Stable and flexible from -65°C (-85°F) to +180°C (+356°F)
                                                                                                    • Excellent dielectric properties
                                                                                                    • Complies with MIL-A-46106

                                                                                                    Technical Specifications

                                                                                                    Sealant Type

                                                                                                    Silicone

                                                                                                    Dispensing Method

                                                                                                    Cartridge

                                                                                                    Volume

                                                                                                    310ml

                                                                                                    Product Range

                                                                                                    734

                                                                                                    Sealant Applications

                                                                                                    General Industrial Bonding, Sealing

                                                                                                    Sealant Color

                                                                                                    Transparent

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Safety Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)