Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB3125-30-ACopy
Newark Part No.65T5398
Product RangeUSB3125 Series
Your Part Number
No Longer Available
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3125-30-ACopy
Newark Part No.65T5398
Product RangeUSB3125 Series
Technical Datasheet
USB Connector TypeMicro USB Type AB
USB StandardUSB 3.0
No. of Positions10Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB3125 Series
SVHCTo Be Advised
Product Overview
The USB3125-30-A is a 10-position surface-mount PCB Micro USB 3.0 Receptacle with 30µ-inch gold-plated copper alloy contact terminal. The USB3125 connector is made with black LCP housing and tin-plated stainless steel metallic shell.
- UL94V-0 Flammability rating
- 10000 Cycles durability
- -30 to 85°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
USB Connector Type
Micro USB Type AB
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
USB3125 Series
USB Standard
USB 3.0
No. of Positions
10Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate