Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7,960.000 |
Product Information
Product Overview
TCP0150 is a high performance and easy-to-use 150A AC/DC current probe designed for use and direct connection to the TekVPI™ probe interface. It provides automatic units scaling and readout on the oscilloscope's display. Setup controls and probe status and diagnostic indicators are provided on both the probe hardware and through an easy-to-access scope UI display menu.
- DC to 20MHz bandwidth
- Split-core probe head construction allows easy connection to conductors
- Remote GPIB/USB probe control through oscilloscope
- 150A RMS maximum current capability
- 500A peak pulse current capability
- Low noise and DC drift
- Easy to degauss and auto zero
Contents
TCP0150 AC/DC current probe with TekVPI interface, Protective cover (016-1924-xx), Certificate of traceable calibration and data standard.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
TekVPI Interface
150A
Tektronix DPO4000, MSO4000 and DPO7000 Series Oscilloscopes
To Be Advised
Current Clamp
5mA
-
Alternatives for TCP0150
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate