Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No24575-138
Newark Part No.64T7937
Product RangeCompacPRO Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24575-138
Newark Part No.64T7937
Product RangeCompacPRO Series
Technical Datasheet
Fixing Centers-
Handle MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial-
Product RangeCompacPRO Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 24575-138 is a Tip‐up Carrying Handle with powder-coated carrying bar, carrying bar adjustable in increments of 30° by push button.
- Load-carrying capacity 20kg
Applications
Industrial
Technical Specifications
Fixing Centers
-
Thread Size - Metric
-
Product Range
CompacPRO Series
Handle Material
Aluminum
Thread Size - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate