Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-5603QBDL/SD-G
Newark Part No.64T3298
Technical Datasheet
LED Case Size-
Forward Current If30mA
Forward Voltage3.3V
Wavelength Typ465nm
Luminous Intensity1500mcd
Viewing Angle100°
Product Range-
MSL-
Product Overview
The L-5603QBDL/SD-G is a solid state blue Oval Lamp with blue semi diffused lens. The blue source colour device is made with InGaN light emitting diode.
- Outstanding material efficiency
- Reliable and rugged
Applications
LED Lighting, Industrial
Technical Specifications
LED Case Size
-
Forward Voltage
3.3V
Luminous Intensity
1500mcd
Product Range
-
Forward Current If
30mA
Wavelength Typ
465nm
Viewing Angle
100°
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate