Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-1334NT
Newark Part No.64T3279
LED Case SizeT-1 (3mm)
Forward Current If25mA
Forward Voltage2.05V
Wavelength Typ610nm
Luminous Intensity8mcd
Viewing Angle130°
Product Range-
MSL-
Product Overview
The L-1334NT is a 3mm pure orange Cylindrical LED Lamp with orange transparent lens. The pure orange source colour device is made with gallium arsenide phosphide on gallium phosphide pure orange Light Emitting Diode.
- Wide Viewing angle
- Low power consumption
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Technical Specifications
LED Case Size
T-1 (3mm)
Forward Voltage
2.05V
Luminous Intensity
8mcd
Product Range
-
Forward Current If
25mA
Wavelength Typ
610nm
Viewing Angle
130°
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate