1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Gas Soldering Irons
                                                                                                    Print Page

                                                                                                    ML500MP

                                                                                                    Soldering Iron, Gas Powered, Self Ignition, 30 min, 900 °F

                                                                                                    Date/Lot Code

                                                                                                    WELLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WELLER ML500MP
                                                                                                    ManufacturerWELLER
                                                                                                    Manufacturer Part NoML500MP
                                                                                                    Newark Part No.64M0886
                                                                                                    Also Known AsGTIN UPC EAN: 037103220912
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,602 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$31.100
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $31.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WELLER
                                                                                                    ManufacturerWELLER
                                                                                                    Manufacturer Part NoML500MP
                                                                                                    Newark Part No.64M0886
                                                                                                    Also Known AsGTIN UPC EAN: 037103220912
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Ignition TypeSelf Ignition
                                                                                                    Run Time30min
                                                                                                    Heat Temperature Max900°F
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    Applications include soldering, heat shrink tubing, electrical, electronics, field service repair. Also operates as a torch when soldering tip is removed.

                                                                                                    • Waterproof piezo ignition for fast, reliable ignition
                                                                                                    • Adjustable flame height
                                                                                                    • Temperature adjustable from 400°C to 510°C
                                                                                                    • 30 minute run time
                                                                                                    • Refills with standard butane gas (Weller BR200)

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Ignition Type

                                                                                                    Self Ignition

                                                                                                    Heat Temperature Max

                                                                                                    900°F

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Run Time

                                                                                                    30min

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code