Product Information
Alternatives for C300K16RE
1 Product Found
Product Overview
The C300K16RE is a 16Ω Corrib® fixed vitreous enamel Power Resistor ideal for applications involving high currents at very low resistance values. This large heavy-duty resistor is designed to withstand frequent start-stop cycles characteristic of motor starting, dynamic braking and other similar applications. To accelerate cooling, the wire is securely fused to the ceramic core by the protective vitreous enamel coating to improve durability. Corrib® resistor is hollow-core units which can be securely fastened to chassis surfaces with thru bolts and brackets. It is designed for equipment requiring low resistance loads at low ohmic values and high current capacity.
- Corribs® are manufactured with corrugated resistive wire
- Ribbed construction aids in rapid cooling
- Especially constructed for motor starting, dynamic braking
- Tubular ceramic core
- High Power Resistor
Technical Specifications
16ohm
300W
Solder Lug
Wirewound
High Power
215.9mm
-
-
No SVHC (27-Jun-2024)
Corrib 280 Series
± 10%
-
± 400ppm/°C
Through Hole
-
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate