Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Hour Meters
                                                                                                    Print Page

                                                                                                    020001 17

                                                                                                    Panel Mount Timer, Hour Meter, Hobbs, 108 VAC, 132 VAC, 0 s, 99999.9 h, 24.13 mm, 37.85 mm

                                                                                                    HONEYWELL
                                                                                                    HONEYWELL 020001 17
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part No020001 17
                                                                                                    Newark Part No.64K2417
                                                                                                    Product Range20000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    HONEYWELL
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part No020001 17
                                                                                                    Newark Part No.64K2417
                                                                                                    Product Range20000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage Min108VAC
                                                                                                    Supply Voltage Max132VAC
                                                                                                    Time Min0s
                                                                                                    Time Max99999.9h
                                                                                                    Panel Cutout Height24.13mm
                                                                                                    Panel Cutout Width37.85mm
                                                                                                    Product Range20000 Series
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    The 020001 17 is a 108 to 132VAC Deluxe AC Hour Meter with rectangular 2-screws. The meter with shock-resistant tamper-proof polycarbonate case and glass lens, single phase synchronous permanently lubricated motor and 1/4-inch blade terminals. To ensure our high standards of quality, all parts are in-process inspected. Every meter must pass 100% function and timing accuracy tests. The deluxe AC meter is an also totally sealed and benefit from an uncommon design which integrates the motor and frame into one substructure.

                                                                                                    • Totally sealed
                                                                                                    • Automatic recycle to zero

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Test & Measurement, Maintenance & Repair, Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage Min

                                                                                                    108VAC

                                                                                                    Time Min

                                                                                                    0s

                                                                                                    Panel Cutout Height

                                                                                                    24.13mm

                                                                                                    Product Range

                                                                                                    20000 Series

                                                                                                    Supply Voltage Max

                                                                                                    132VAC

                                                                                                    Time Max

                                                                                                    99999.9h

                                                                                                    Panel Cutout Width

                                                                                                    37.85mm

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (07-Jul-2017)