Print Page
110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.780 |
| 5+ | $7.000 |
| 10+ | $6.230 |
| 25+ | $5.910 |
| 50+ | $5.760 |
| 100+ | $4.990 |
| 250+ | $4.670 |
Price for:Each
Minimum: 1
Multiple: 1
$7.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoE69-30A
Newark Part No.17B5997
Product RangeE Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeE Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Contact Voltage AC Nom125V
Switch OperationMomentary
Contact Current Max10A
Pushbutton Actuator StyleRound Plunger
Actuator / Cap Colour-
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)14mm x 28.6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E69-30A is a single-pole double-throw (SPDT) panel-mount Pushbutton Switch with a thermoplastic acetal momentary actuator. The E69 series switch has long life coil spring and snap action mechanism. It has silver-cadmium oxide contacts, brass quick connect terminal and thermoplastic polyester case.
- UL94V-0 Flammability rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Voltage AC Nom
125V
Contact Current Max
10A
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Product Range
E Series
Contact Configuration
SPDT
Switch Operation
Momentary
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
10A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
14mm x 28.6mm
Technical Docs (2)
Alternatives for E69-30A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate