Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $28.000 |
Price for:Each
Minimum: 1
Multiple: 1
$28.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMBS-12Copy
Newark Part No.64J9487
Technical Datasheet
Accessory TypeBezel Strip Mount
SVHCNo SVHC (17-Jan-2022)
Product Overview
MBS-12 is an MBS series bezel strip mounting for SMP connectors. The bezel strip system mounts in a single rectangular cutout in the user's panel. The textured black finish accents the ANSI color-coded connectors. Pre-wired SMP connectors can be individually inserted and removed from the mounting strip. This MBS bezel strip combined with SMPW-F connectors, results in a low-cost jack panel with wire management.
- Bezel mounting strip with 12 positions
- Designer panel mount for pre-wired SMPW connectors
- Lock tab mounting
- One panel opening
- Rated to 149°C (300°F)
- 20.6cm (8.09") cutout width
- 20.8cm (8.20") overall width
Notes
SMP connectors and aluminum panel are not included.
Technical Specifications
Accessory Type
Bezel Strip Mount
SVHC
No SVHC (17-Jan-2022)
For Use With
Omega SMP Series Miniature Thermocouple Connectors
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate