Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Amplifier ICs
                                                                                                    Print Page

                                                                                                    MGA-62563-TR1G

                                                                                                    LOW NOISE AMPLIFIER, 22DB, 3GHZ, SOT-363-6

                                                                                                    BROADCOM
                                                                                                    BROADCOM MGA-62563-TR1G
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoMGA-62563-TR1G
                                                                                                    Newark Part No.64J0347
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoMGA-62563-TR1G
                                                                                                    Newark Part No.64J0347
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min100MHz
                                                                                                    Frequency Max3GHz
                                                                                                    Gain22dB
                                                                                                    Frequency Response RF Min100MHz
                                                                                                    Frequency Response RF Min100MHz
                                                                                                    Noise Figure Typ0.9dB
                                                                                                    Frequency Response RF Max6GHz
                                                                                                    Frequency Response RF Max3GHz
                                                                                                    RF IC Case StyleSOT-363
                                                                                                    Gain Typ22dB
                                                                                                    Gain Typ22dB
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max5V
                                                                                                    IC Case / PackageSOT-363
                                                                                                    No. of Pins6Pins
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    The MGA-62563-BLKG is a Current Adjustable Low Noise Amplifier offers excellent linearity and low noise figure for applications from 0.1 to 3GHz. The amplifier with a single external bias resistor, device current can be adjusted from 15 to 80mA, with a corresponding OIP3 from 20 to 36dBm at 3V bias.

                                                                                                    • Combination of high linearity and low noise figure
                                                                                                    • Smart bias function
                                                                                                    • Small form factor
                                                                                                    • Output 50Ω match, input partial match

                                                                                                    Applications

                                                                                                    Communications & Networking, Industrial

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    100MHz

                                                                                                    Gain

                                                                                                    22dB

                                                                                                    Frequency Response RF Min

                                                                                                    100MHz

                                                                                                    Frequency Response RF Max

                                                                                                    6GHz

                                                                                                    RF IC Case Style

                                                                                                    SOT-363

                                                                                                    Gain Typ

                                                                                                    22dB

                                                                                                    Supply Voltage Max

                                                                                                    5V

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Frequency Max

                                                                                                    3GHz

                                                                                                    Frequency Response RF Min

                                                                                                    100MHz

                                                                                                    Noise Figure Typ

                                                                                                    0.9dB

                                                                                                    Frequency Response RF Max

                                                                                                    3GHz

                                                                                                    Gain Typ

                                                                                                    22dB

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    IC Case / Package

                                                                                                    SOT-363

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (12-Jan-2017)