Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Power Factor Correctors - PFC
                                                                                                    Print Page

                                                                                                    TEA1716T/2,518

                                                                                                    PFC Controller, 70-276 Vin, 125KHz, Current/Voltage Control Mode, Boundary Conduction Mode, SOIC-24

                                                                                                    NXP
                                                                                                    NXP TEA1716T/2,518
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTEA1716T/2,518
                                                                                                    Newark Part No.26AM9529
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1000+$2.340
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1000
                                                                                                    Multiple: 1000
                                                                                                    $2,340.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTEA1716T/2,518
                                                                                                    Newark Part No.26AM9529
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    PFC Mode of OperationBoundary Conduction Mode
                                                                                                    Control ModeCurrent, Voltage
                                                                                                    Frequency Mode-
                                                                                                    Supply Voltage Min70VAC
                                                                                                    Supply Voltage Max276VAC
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins24Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Switching Frequency Typ125kHz
                                                                                                    Switching Frequency Min100kHz
                                                                                                    Switching Frequency Max150kHz
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2018)
                                                                                                    Controller IC Case StyleSOIC
                                                                                                    Duty Cycle (%)-
                                                                                                    Frequency125kHz
                                                                                                    Operating Supply Current-
                                                                                                    Startup Current-
                                                                                                    UVLO-

                                                                                                    Technical Specifications

                                                                                                    PFC Mode of Operation

                                                                                                    Boundary Conduction Mode

                                                                                                    Frequency Mode

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    276VAC

                                                                                                    No. of Pins

                                                                                                    24Pins

                                                                                                    Switching Frequency Typ

                                                                                                    125kHz

                                                                                                    Switching Frequency Max

                                                                                                    150kHz

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Duty Cycle (%)

                                                                                                    -

                                                                                                    Operating Supply Current

                                                                                                    -

                                                                                                    UVLO

                                                                                                    -

                                                                                                    Control Mode

                                                                                                    Current, Voltage

                                                                                                    Supply Voltage Min

                                                                                                    70VAC

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Switching Frequency Min

                                                                                                    100kHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Controller IC Case Style

                                                                                                    SOIC

                                                                                                    Frequency

                                                                                                    125kHz

                                                                                                    Startup Current

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for TEA1716T/2,518

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)