Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $161.700 |
| 10+ | $147.150 |
| 25+ | $142.290 |
Product Information
Product Overview
The XMLP100PD230 from Schneider Electric / Telemecanique is an OsiSense XM pressure transmitter. This pressure transmitter converts the pressure into an electrical signal which is proportional to the applied pressure. Its high precision makes it suitable for all industrial applications requiring pressure/vacuum display, control or regulation. Being very robust, it is equally suitable for applications involving high operating rates. The fluid connection type is 1/4" - 18 NPT (male), pressure setting range is 0 to 100psi, maximum permissible accidental pressure is 300psi and destruction pressure is 900psi. The transmitter has electrostatic discharge immunity test conforming to EN/IEC 61000-4-2 - test level 8KV air, 4KV contact. Materials in contact with fluid are stainless steel AISI 316L. It is approved by NSF ANSI 61 EN/IEC 61326-2-3 standards and certified by EAC, RCM, CE and cULus.
- Pressure sensor size is 100psi, ambient air temperature for operation is from -30°C to 85°C
- 0 to 135°C (fresh water), -40 to 135°C (air, gas, hydraulic oil, refrigeration) controlled fluid
- 1 male connector M12 4 pins electrical connection
- Rated supply voltage is 12 to 24VDC SELV, voltage limits: 7 to 33V, current consumption is <lt/> 23mA
- Analogue output signal, 4 to 20mA, 2-wire analogue output function
- Load short circuit and reverse polarity protection, IP69K conforming to EN/IEC 60529
- Rated impulse withstand voltage 0.5KV, response time on output is <lt/>= 2ms for 10 to 90% of full scale
- Measurement accuracy is ±0.5% of the measuring range, accuracy is 0.1% of the measuring range
- Mechanical durability is <gt/>= 10000000 cycles
- 0.088Kg weight, 26mm diameter, 36mm length, IP65/IP67 protection conforming to EN/IEC 60529
Applications
Industrial
Technical Specifications
-
0psi
24VDC
4 Pin M12 Connector
7VDC
Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid
Analog
-30°C
OsiSense XMLP Series
NPT Male
100psi
1/4"-18
23mA
33VDC
-
316L Stainless Steel
85°C
To Be Advised
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate