Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN5R5-60YS,115Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel63R8569
Cut Tape63R8569
Your Part Number
10,440 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.710 | $3.71 |
| Total Price | $3.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 10+ | $2.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN5R5-60YS,115Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel63R8569
Cut Tape63R8569
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id100A
On Resistance Rds(on)0.0036ohm
Drain Source On State Resistance0.0052ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Power Dissipation Pd130W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation130W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
PSMN5R5-60YS,115 is a standard level N-channel MOSFET. This product is designed and qualified for use in a wide range of industrial, communications and domestic equipment. Application includes DC-to-DC converters, Lithium-ion battery protection, load switching, motor control, server power supplies.
- Advanced TrenchMOS provides low RDSon and low gate charge
- High efficiency in switching power converters
- Improved mechanical and thermal characteristics
- LFPAK provides maximum power density in a Power SO8 package
- Drain source voltage is 60V maximum (Tj ≥ 25°C; Tj ≤ 175°C)
- Drain current is 100A maximum (Tmb = 25°C)
- 0.0036ohm drain source on state resistance
- Total power dissipation is 130W maximum (Tmb = 25°C)
- Total gate charge is 56nC typical (ID = 75A, VDS = 30V, VGS = 10V)
- 4 lead SOT-669 package, junction temperature range from -55 to 175°C
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0036ohm
Transistor Case Style
SOT-669
Power Dissipation Pd
130W
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
100A
Drain Source On State Resistance
0.0052ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
130W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for PSMN5R5-60YS,115
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate