Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoMKDSP 10N/ 3-10,16Copy
Newark Part No.63R8559
Product RangeMKDSP
Also Known As1774137, GTIN UPC EAN: 4046356481588
Your Part Number
610 In Stock
| Quantity | Price |
|---|---|
| 1+ | $17.730 |
| 10+ | $17.250 |
| 50+ | $16.180 |
| 100+ | $14.940 |
| 250+ | $13.880 |
| 500+ | $13.260 |
| 1000+ | $12.460 |
Price for:Each
Minimum: 1
Multiple: 1
$17.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoMKDSP 10N/ 3-10,16Copy
Newark Part No.63R8559
Product RangeMKDSP
Also Known As1774137, GTIN UPC EAN: 4046356481588
Technical Datasheet
Pitch Spacing10.16mm
No. of Positions3Positions
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current76A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product RangeMKDSP
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MKDSP 10N/ 3-10,16 is a 3-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M4 screw connection. This 1774137 high-capacity PCB terminal block has screw connection up to 16mm², stranded and a current carrying capacity of 76A. Terminal block bases that can be mounted side by side to create any number of positions. It accepts 20 to 6AWG wire range.
- Integrated test connection
- Individual adjustment of voltage requirements using RZ pitch spacers
- 10mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
10.16mm
Wire Size AWG Min
20AWG
Conductor Area CSA
16mm²
Rated Current
76A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
MKDSP
Technical Docs (1)
Alternatives for MKDSP 10N/ 3-10,16
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate