2 Product Results Found for "63M2474"
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Recommended replacement for 63M2474 | 1+ $1.450 10+ $1.160 25+ $1.140 50+ $1.120 100+ $1.100 More Pricing... | Single Turn | Cermet | Top Adjust | 2kohm | Through Hole | 1Turns | 3386 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each Recommended replacement for 63M2474 | 1+ $1.590 10+ $1.230 25+ $1.210 50+ $1.200 100+ $1.180 More Pricing... | Single Turn | Cermet | Top Adjust | 2kohm | Through Hole | 1Turns | T73 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | - | ||||||