Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105-150M-RC
Newark Part No.63K3499
Product RangePM105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.715 |
| 2000+ | $0.649 |
| 4000+ | $0.583 |
| 6000+ | $0.562 |
| 10000+ | $0.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$715.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105-150M-RC
Newark Part No.63K3499
Product RangePM105 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.25A
Inductor ConstructionUnshielded
Saturation Current (Isat)4A
Product RangePM105 Series
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Inductance Tolerance± 20%
DC Resistance Max80mohm
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
PM105 Series
Inductance Tolerance
± 20%
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
2.25A
Saturation Current (Isat)
4A
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
DC Resistance Max
80mohm
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PM105-150M-RC
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate